Manufacturer Part #
ECS-1618-250-BN-TR
ECS-1618 Series 25 MHz 1.8 V ±50 ppm -40°C to 85°C SMT Clock Oscillator
Product Specification Section
ECS Inc. ECS-1618-250-BN-TR - Product Specification
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
ECS Inc. ECS-1618-250-BN-TR - Technical Attributes
Attributes Table
| Oscillator Type: | XO Standard |
| Operating Frequency: | 25MHz |
| Frequency Stability: | ±50ppm |
| Supply Voltage: | 1.8V |
| Supply Current: | 3mA |
| Symmetry: | 45% to 55% |
| Output Type: | CMOS |
| Operating Temp Range: | -40°C to +85°C |
| Rise Time: | 10ns |
| Fall Time: | 10ns |
| No of Terminals: | 4 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000+
$0.865
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount