Manufacturer Part #
ECH-U1H224GX9
ECHU(X) Series 50 V 0.22 uF ±2 % Stacked Metallized PPS Film Chip Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2035 | ||||||||||
Product Specification Section
Panasonic Industry ECH-U1H224GX9 - Product Specification
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
Panasonic Industry ECH-U1H224GX9 - Technical Attributes
Attributes Table
| Style: | Metallized Polyphenylene Sulfide |
| Capacitance: | 0.22µF |
| Rated Voltage: | 50V |
| Tolerance (%): | ±2% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 3000MΩ |
| Dissipation Factor: | 0.6% |
| Height - Max: | 2.8mm |
| Dimension: | L 6mm x W 4.1mm x H 2.8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
974
USA:
974
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$1.40
15
$1.27
50
$1.21
250
$1.13
1,000+
$1.06
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount