Manufacturer Part #
RCLAMP2451ZATFT
7 V Clamp 3A (8/20µs) Ipp 60 W General Purpose Surface Mount TVS Diode
Product Specification Section
Semtech RCLAMP2451ZATFT - Product Specification
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
Semtech RCLAMP2451ZATFT - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 25.5V |
Clamping Voltage-Max: | 7V |
Directional: | Bi-Directional |
Peak Output Current: | 3A |
Peak Power: | 60W |
Standoff Voltage: | 24V |
Operating Temp Range: | -40°C to +85°C |
Capacitance: | 0.35pF |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
15,000+
$0.173
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount