Manufacturer Part #
NCH-RSL10-101S51-ACG
RSL10 Series 3.3 V 4 Mbps 2500 MHz Bluetooth®5 System-in-Package - SIP-51
Product Specification Section
onsemi NCH-RSL10-101S51-ACG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.g
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCH-RSL10-101S51-ACG - Technical Attributes
Attributes Table
Data Rate: | 4Mbps |
Range: | 100m |
Max Power Consumption: | 30µA |
Certified: | Yes |
Sensitivity: | -93dBm |
Frequency Range: | 2360MHz to 2500MHz |
Supply Voltage: | 1.1V to 3.3V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Moisture Sensitivity Level: | 3 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
2,500+
$7.97
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount