text.skipToContent text.skipToNavigation

Manufacturer Part #

AFB0612L-A

AFB Series 60 x 24.5mm 12VDC Axial Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta AFB0612L-A - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 16.8CFM
Noise: 26.5dBA
Voltage Rating: 12V
Rated Power: 960mW
RPM: 3100RPM
No of Terminals: 2
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -10°C to +70°C
Dimension: L  60mm x W  25.4mm x H  60mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
540
Multiple Of:
180
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,745.60
USD
Quantity
Unit Price
180+
$10.64
Product Variant Information section