Manufacturer Part #
EEU-EB1A471
EEU-EB Series 10 V 470 uF Ø 8 x 15 mm LS=3.5 mm 105 °C High Ripple Electrolytic
Product Specification Section
Panasonic Industry EEU-EB1A471 - Product Specification
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
Panasonic Industry EEU-EB1A471 - Technical Attributes
Attributes Table
Series: | EB |
Type: | Radial |
Capacitance: | 470µF |
Tolerance (%): | ±20% |
Rated Voltage: | 10V |
Lifetime@Temperature: | 10000 Hrs @ 105°C |
Operating Temp Range: | -40°C to +105°C |
Ripple Current: | 278mA |
Lead Spacing: | 3.5mm |
Operating Temp-Max: | 105°C |
Dimension: | L 15mm x D 8mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.148
200
$0.145
400
$0.143
750
$0.143
1,250
$0.14
2,000
$0.14
2,500
$0.135
7,500+
$0.135
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole