text.skipToContent text.skipToNavigation

Manufacturer Part #

SM30T21AY

SM30TY Series 3000 W 21 V Uni-Directional SMT Automotive Transil Diode -DO-214AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1647
Product Specification Section
STMicroelectronics SM30T21AY - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 20V
Clamping Voltage-Max: 29.2V
Directional: Uni-Directional
Peak Output Current: 800A
Reverse Leakage Current: 1mA
Peak Power: 3000W
Standoff Voltage: 18V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 22.2V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
31
USA:
31
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.50
USD
Quantity
Unit Price
1
$0.495
15
$0.465
75
$0.445
250
$0.435
1,250+
$0.41