text.skipToContent text.skipToNavigation

Manufacturer Part #

HE1AN-P-DC24V

HE Series SPST-NO 30 A 24 VDC Non Latching PC Pin Through Hole Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry HE1AN-P-DC24V - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 80mA
Nominal Coil Voltage: 24V
Contact Current-Max: 30A
Coil Resistance: 300Ω
Switching Voltage: 277V
Rated Power: 1920mW
Contact Material: Silver Tin Oxide
Operating Temp Range: -50°C to +55°C
Insulation Resistance: 1000MΩ
Termination Style: PC / Quick Connect
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$601.80
USD
Quantity
Unit Price
20+
$30.09