Manufacturer Part #
ST25DV04K-IER6C3
ST25DV04K Series 5.5 V 13.56 MHz Dynamic NFC/RFID Tag IC - UFDFPN-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics ST25DV04K-IER6C3 - Product Specification
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
STMicroelectronics ST25DV04K-IER6C3 - Technical Attributes
Attributes Table
| Type: | Read/Write |
| Supply Voltage: | 1.8V to 5.5V |
| Frequency Range: | 13.553MHz to 13.567MHz |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| No of Terminals: | 8 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
5,000+
$0.45
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount