text.skipToContent text.skipToNavigation

Manufacturer Part #

BUK9Y15-60E,115

Single N-Channel 60 V 33.9 mOhm 17.2 nC 95 W Silicon SMT Mosfet - LFPAK-56

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BUK9Y15-60E,115 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 33.9mΩ
Rated Power Dissipation: 95W
Qg Gate Charge: 17.2nC
Gate-Source Voltage-Max [Vgss]: 10V
Drain Current: 53A
Turn-on Delay Time: 11.4ns
Turn-off Delay Time: 25.2ns
Rise Time: 17.3ns
Fall Time: 15.3ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.1V
Technology: Si
Height - Max: 1.1mm
Length: 5mm
Input Capacitance: 1952pF
Package Style:  LFPAK-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
13,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,020.00
USD
Quantity
Unit Price
1,500
$0.68
3,000
$0.67
4,500
$0.665
6,000
$0.66
7,500+
$0.65
Product Variant Information section