Manufacturer Part #
BUK9Y65-100E,115
MOSFET N-channel 100 V 65 mo FET
Product Specification Section
Nexperia BUK9Y65-100E,115 - Product Specification
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
Nexperia BUK9Y65-100E,115 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 100V |
Drain-Source On Resistance-Max: | 63.3mΩ |
Rated Power Dissipation: | 64W |
Qg Gate Charge: | 14nC |
Gate-Source Voltage-Max [Vgss]: | 10V |
Drain Current: | 19A |
Turn-on Delay Time: | 8.1ns |
Turn-off Delay Time: | 19.3ns |
Rise Time: | 13.6ns |
Fall Time: | 12.6ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 1.7V |
Technology: | TrenchMOS |
Input Capacitance: | 1142pF |
Package Style: | POWERSO-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,500
$0.196
3,000
$0.193
6,000
$0.191
7,500
$0.19
22,500+
$0.186
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
POWERSO-8
Mounting Method:
Surface Mount