text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJA107K004SNJ

Tantalum Capacitors 107 10% tol 4v case a

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
KYOCERA AVX TAJA107K004SNJ - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 100µF
Rated Voltage: 4V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 1.4Ω
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Dimension: L  3.2mm x W  1.6mm x H  1.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,464.00
USD
Quantity
Unit Price
8,000+
$0.183
Product Variant Information section