Manufacturer Part #
BZT52C3V3TQ-7-F
3.3 V 300 mW ±6.06% 95 Ohms Surface Mount Zener Diode - SOD-523
Product Specification Section
Diodes Incorporated BZT52C3V3TQ-7-F - Product Specification
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
Diodes Incorporated BZT52C3V3TQ-7-F - Technical Attributes
Attributes Table
Product Status: | Active |
Power Dissipation: | 300mW |
Forward (Drive) Current: | 10mA |
Forward Voltage: | 0.9V |
Reverse Current-Max: | 5µA |
Voltage Tolerance: | 6.06% |
Impedance: | 95Ω |
Operating Temp Range: | -65°C to +150°C |
Configuration: | Single |
Working Voltage-Nom: | 3.3V |
No of Terminals: | 2 |
Package Style: | SOD-523 (SC-79) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0232
9,000
$0.0226
15,000
$0.0224
30,000
$0.022
60,000+
$0.0215
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount