Manufacturer Part #
293D105X0016A2WE3
1mF 20% 16v case size A - Tantalum Capacitors
Product Specification Section
Vishay 293D105X0016A2WE3 - Product Specification
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
Vishay 293D105X0016A2WE3 - Technical Attributes
Attributes Table
Type: | Solid SMD |
Capacitance: | 1µF |
Rated Voltage: | 16V |
Tolerance (%): | ±20% |
ESR (Equivalent Series Resistance): | 9.3Ω |
Leakage Current: | 0.5µA |
Dissipation Factor: | 4% |
Ripple Current: | 0.09A |
Operating Temp Range: | -55°C to +85°C |
Case Size: | 1206 (3216 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
9,000+
$0.0498
Product Variant Information section
Available Packaging
Package Qty:
9000 per Reel
Mounting Method:
Surface Mount