text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC2387FBD100K

LPC23xx Series 512 kB Flash 98 kB RAM 72 MHz 16/32-Bit Microcontroller -LQFP-100

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
NXP LPC2387FBD100K - Technical Attributes
Attributes Table
Family Name: LPC23xx
Core Processor: ARM7
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 98kB
Speed: 72MHz
No of I/O Lines: 70
InterfaceType / Connectivity: CANbus/I2C/SPI/SSI/SSP/UART
Peripherals: Brownout Reset/Brown-out Detect/I2S/POR/PWM
Number Of Timers: 4
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 6-chx10-bit
On-Chip DAC: 1-chx10-bit
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
29
USA:
29
2,279
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$24.60
USD
Quantity
Unit Price
2
$12.30
4
$12.21
15
$12.04
25
$11.98
50+
$11.80
Product Variant Information section