Manufacturer Part #
MF50101V2-1000U-A99
MagLev MF Series 12VDC 11 CFM 50 x 50 x 10mm Vapo Bearing DC Fan
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:308 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNON MF50101V2-1000U-A99 - Product Specification
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
SUNON MF50101V2-1000U-A99 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Vapo |
| Air Flow: | 11CFM |
| Noise: | 25.6dBA |
| Voltage Rating: | 12V |
| Rated Power: | 0.6W |
| RPM: | 4800RPM |
| No of Terminals: | 2 |
| Material Frame: | Plastic |
| Material Blade: | Plastic |
| Operating Temp Range: | -10°C to +70°C |
| Dimension: | L 50mm x W 50mm x H 10mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$4.94
5
$4.86
20
$4.75
50
$4.67
125+
$4.55
Product Variant Information section
Available Packaging
Package Qty:
308 per Box