Manufacturer Part #
BTF60702ERVXUMA1
N-Channel 36 V 2.3 A Surface Mount Smart High-Side Power Switch - PG-TDSO-14-21
Product Specification Section
Infineon BTF60702ERVXUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Infineon BTF60702ERVXUMA1 - Technical Attributes
Attributes Table
Configuration: | High Side |
Input Voltage: | 5V to 36V |
No of Elements: | Dual |
On-state Resistance-Max: | 120mΩ |
Rated Current-Max: | 2.3A |
Type: | Power Switch |
Operating Temp Range: | -40°C to +150°C |
Turn-off Delay Time: | 17µs |
Turn-on Delay Time: | 17µs |
Current - Limit: | 9A |
Input Type: | Non-Inverting |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
3,000+
$1.90
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount