Manufacturer Part #
CDRH6D38NP-3R3NC
CDRH Series 3.3 uH 30 % Tolerance 3.5 A Shielded Surface Mount Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sumida | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2445 | ||||||||||
Product Specification Section
Sumida CDRH6D38NP-3R3NC - Product Specification
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
Sumida CDRH6D38NP-3R3NC - Technical Attributes
Attributes Table
| Inductance-Nom: | 3.3µH |
| Rated Current-Max: | 3.5A |
| Tolerance (%): | ±30% |
| Shielding: | Yes |
| DC Resistance: | 20mΩ |
| Core Material: | Ferrite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +100°C |
| Storage Temperature Range: | -40°C to +100°C |
| No of Terminals: | 2 |
| Dimension: | L 7mm x W 7mm x H 4mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Features & Applications
The CDRH Series are the Shielded SMD Power Inductors with 7.0×7.0mm Max.(L×W ) , 4.0mm Max. Height, In addition to the standards versions shown here, custom inductors are also available to meet your exact requirements.
Features:
- Magnetically shielded construction.
- Inductance range: 3.3 ~ 100 µH
- Rated current range: 0.65 ~ 3.5 A
- Ideally used in Game machine, HDD, Notebook PC, Projector,PDA, etc as DC-DC Converter inductors
- RoHS Compliance
Learn more about the CDRH6D38 Family of Power Inductors
Pricing Section
Global Stock:
1,000
USA:
1,000
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.37
2,000
$0.365
4,000
$0.36
5,000+
$0.355
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount