Manufacturer Part #
AQV209G
HF Series SPST (1 Form A) 1200 V High Voltage, High Capacity PhotoMOS DIP-6
Product Specification Section
Panasonic Industry AQV209G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Certification Status
10/15/2024 Details and Download
Certification Status
02/08/2024 Details and Download
Part Status:
Active
Active
Panasonic Industry AQV209G - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
No of Channels: | 1 |
Output Voltage: | 1200V |
On-state Resistance-Max: | 2Ω |
Isolation Voltage-RMS: | 1500V |
Capacitance: | 1.3pF |
Turn-on Delay Time: | 0.5ms |
Turn-off Delay Time: | 0.05ms |
Operating Temp Range: | -40°C to +85°C |
Package Style: | DIP-6 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
50+
$40.43
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
DIP-6
Mounting Method:
Through Hole