Manufacturer Part #
NCL30000DR2G
NCL30000 Series 500 mA 12.5 V 70 kHz Power Factor Dimmable LED Driver - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
onsemi NCL30000DR2G - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Update to FUTURE PCN 40699Update of Phase 2 Copper Wire for VHVIC Products in SOIC and TSSOP packages in Carmona, Philippines In order to provide Cu wire samples of all devices requested after the release of FPCN16200 and allow our customers the appropriate 90 days for qualification and verification, ON Semiconductor would like to notify all customers that the proposed first shipment date of product with Cu wires will be changed from 20-Apr-2015 to 28-Sept-2015.
Part Status:
onsemi NCL30000DR2G - Technical Attributes
| Supply Voltage: | 11V to 20V |
| Output Current per Channel: | 500mA |
| Switching Frequency-Max: | 70kHz |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The recently introduced NCL30000 is a switch mode power supply controller for implementing single stage power factor corrected (PFC) AC-DC LED drivers. The device achieves high power factor in a single stage topology by using a critical conduction mode (CrM) flyback topology.
The NCL30000’s constant on-time CrM operation is particularly well suited for isolated flyback LED applications as the control scheme is straightforward, offers very high efficiency and can be realized even at low power levels. These characteristics enable compliance with regulatory agency requirements and assist in meeting overall system luminous efficacy requirements. Switching losses in this device are low as recovery losses in the output rectifier are negligible due to a zero current prior to reactivating the main MOSFET switch. The NCL30000 features a programmable on-time limiter, zero current detect sense block, gate driver, and trans-conductance error amplifier as well as all PWM control circuitry and protection functions required to implement a CrM switch mode power supply. Moreover, for high efficiency, the device’s low startup current enables fast, low loss charging of the VCC capacitor. The current sense protection threshold is set at 500mV to minimize power dissipation in the external sense resistor. To support the environmental operation range of solid state lighting, the device is specified across a wide junction temperature range of −40ºC to +125ºC.
The NCL30000 is compatible with IEC61000-3-2 Class C for harmonic content and exceeds Energystar Luminaire and emerging integral LED bulb standard.
Features
- Constant on-time PWM control
- Cycle-by-cycle current protection
- Low current sense threshold of 500 mV
- Reference design for TRIAC line dimmers
- Source 500 mA / Sink 800 mA totem pole gate driver
- Low 2.0 mA typical operating current
- Very low 24 µA typical startup current
- PbFree, halogen free/BFR free and RoHS compliant
Benefits:
- Near ideal power factor
- Robust protection
- Improves overall efficiency
- Reduces development time
Typical Applications:
- <40 W single stage high power factor constant current drivers
- Commercial and residential LED fixture
End Products:
- LED driver power supplies
- LED based down lights
- Commercial and residential LED fixtures
- TRIAC dimmable LED based PAR lamps
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount