Manufacturer Part #
MPI002/TERM/RD
24 V 50 mA SPST-NO Anti-Vandal Illuminated Panel Mount Front Pushbutton Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bulgin | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Tray Mounting Method:Panel Mount | ||||||||||
| Date Code: | 2350 | ||||||||||
Product Specification Section
Bulgin MPI002/TERM/RD - Product Specification
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
Bulgin MPI002/TERM/RD - Technical Attributes
Attributes Table
| Rated Voltage: | 24V |
| Contact Current-Max: | 50mA |
| Switch Operation: | Mom |
| Circuitry: | SPST |
| Insulation Resistance: | 10GΩ |
| Illumination Color: | Red |
| Cap Color: | Silver |
| Actuator Style: | Round |
| Termination Style: | Screw |
| Operating Temperature: | -30°C to +70°C |
| IP Rating: | IP66 |
| Contact Plating: | Gold |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
13
USA:
13
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$34.56
4
$34.05
10
$33.72
25
$33.40
40+
$32.91
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Mounting Method:
Panel Mount