Manufacturer Part #
TQ2-L2-4.5V
TQ Series Low Profile 1 A DPDT 4.5 VDC 2 Coil Latching Through Hole Signal Relay
Product Specification Section
Panasonic Industry TQ2-L2-4.5V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Marking Change
02/15/2022 Details and Download
Marking Change
02/09/2022 Details and Download
***THIS APPLIES FOR EUROPEAN REGIONS ONLY***Notification for unification of the safety standard certification : C-UL standard Reason for change To be unified with C-UL standard in accordance with the CSA standard renewal. Schedule Date of change 01.11.2022 sequentially Contents of change: printing - see attached for more details
Part Status:
Active
Active
Panasonic Industry TQ2-L2-4.5V - Technical Attributes
Attributes Table
Contact Form: | DPDT (2 Form C) |
Nominal Coil Voltage: | 4.5V |
Contact Current-Max: | 1A |
Termination Style: | PC Pin |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$2.31
20
$2.26
40
$2.24
125
$2.20
250+
$2.15
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Through Hole