text.skipToContent text.skipToNavigation

Manufacturer Part #

SG3524N

SG3524 Series 40 V 20 mA PWM Regulating Pulse Width Modulator - DIP-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2102
Product Specification Section
STMicroelectronics SG3524N - Technical Attributes
Attributes Table
Package Style:  DIP-16
Mounting Method: Through Hole
Features & Applications

The SG3524 incorporates on a single monolithic chip all the function required for the construction of regulating power suppies inverters or switching regulators. They can also be used as the control element for high power-output applications.

The SG3524 family was designed for switching regulators of either polarity, transformer-coupled dcto- dc converters, transformerless voltage doublers and polarity converter applications employing fixed-frequency, pulse-width modulation techniques. The dual alternating outputs allows either single-ended or push-pull applications.

Features:

  • Complete PWM Power Control Circuitry
  • Uncommitted outputs for Singleended Or PPush Pull Applications
  • Low Standby Current 8 ma Typical
  • Operation up to 300 Khz
  • 1% Maximum Temperature Variation of Reference Voltage
Pricing Section
Global Stock:
26
USA:
26
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
25
Total
$0.93
USD
Quantity
Unit Price
25
$0.925
100
$0.895
375
$0.87
625
$0.86
1,250+
$0.825
Product Variant Information section