text.skipToContent text.skipToNavigation

Manufacturer Part #

929002744713

FO Strip X 47.5in 4000lm 840 LV1

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code:
Product Specification Section
Signify North America 929002744713 - Technical Attributes
Attributes Table
Board Type: 4ft Slim Board
Color: Neutral White
CCT: 4000K
CRI: 80
Minimum Flux: 3710lm
Typical Flux: 4015lm
Nominal Current: 680mA
Maximum Current: 2000mA
Typical Forward Voltage: 31.9V
Test Temperature: 45°C
Application 1: General Lighting
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
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
$14.94
USD
Quantity
Unit Price
1
$14.94
4
$14.72
10
$14.58
25
$14.44
40+
$14.23