MCP1501T-50E/CHY in Cut Tape by Microchip | Voltage References | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1501T-50E/CHY

Voltage References Current 140 uA SOT-23-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2215
Product Specification Section
Microchip MCP1501T-50E/CHY - Technical Attributes
Attributes Table
Type: Fixed
Reference Voltage: 5.5V
Tolerance (%): ±0.1%
Rated Current: 20mA
Rated Voltage: 5V
Temp Coefficient (ppm/C): 50ppm/°C
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
23
USA:
23
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.83
USD
Quantity
Unit Price
1
$0.83
15
$0.785
75
$0.755
300
$0.73
1,500+
$0.695
Product Variant Information section