3SMC22A TR13 PBFREE in Reel by Central Semiconductor | TVS Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

3SMC22A TR13 PBFREE

ESD Suppressors / TVS Diodes 3000W 200A Uni TVS 22Vrwm 1.0mA 5.0uA

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor 3SMC22A TR13 PBFREE - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 24.4V
Clamping Voltage-Max: 35.5V
Directional: Uni-Directional
Power Dissipation: 3kW
Peak Output Current: 84.4A
Peak Power: 3W
Test Current: 1mA
Standoff Voltage: 22V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 28V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,380
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,470.00
USD
Quantity
Unit Price
3,000+
$2.49
Product Variant Information section