Manufacturer Part #
AZ7335W-2C-5DE
AZ7335W Series 10 A DPDT-NO (2 Form C) 5VDC Sealed Miniature Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | American Zettler | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
American Zettler AZ7335W-2C-5DE - Product Specification
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
American Zettler AZ7335W-2C-5DE - Technical Attributes
Attributes Table
| Relay Type: | General Purpose |
| Coil Type: | Non-Latching |
| Contact Form: | DPDT (2 Form C) |
| Coil Current: | 279.3mA |
| Nominal Coil Voltage: | 5V |
| Contact Current-Max: | 10A |
| Coil Resistance: | 17.9Ω |
| Switching Voltage: | 30V |
| Rated Power: | 1.4W |
| Contact Material: | Silver Tin Oxide Indium Oxide (AgSnOInO) |
| Operating Temp Range: | -40°C to +85°C |
| Insulation Resistance: | 1GΩ |
| Termination Style: | PC Pin |
| No of Terminals: | 8 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50
$2.54
100
$2.51
150
$2.49
200
$2.48
250+
$2.45
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Through Hole