Manufacturer Part #
DFLS160-7
DFLS160 Series 60 V 50 A SMT Schottky Barrier Rectifier - POWERDI-123
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:POWERDI-123 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2352 | ||||||||||
Product Specification Section
Diodes Incorporated DFLS160-7 - Product Specification
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
Diodes Incorporated DFLS160-7 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Peak Current-Max: | 50A |
| Reverse Voltage-Max [Vrrm]: | 60V |
| Reverse Current-Max: | 0.1mA |
| Forward Voltage: | 0.5V |
| Configuration: | Single |
| Diode Capacitance-Max: | 67pF |
| Thermal Resistance: | 125°C/W |
| Operating Temp Range: | -65°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | POWERDI-123 |
| Mounting Method: | Surface Mount |
Features & Applications
The DFLS160-7 is a 60 V and 1 A surface mount schottky barrier rectifier. It is available in POWERDI-123 package.
Features:
- Guard Ring Die Construction for Transient Protection
- Low Power Loss, High Efficiency
- Patented Interlocking Clip Design for High Surge Current Capacity
- Qualified to AEC-Q101 Standards for High Reliability
- Lead Free Finish, RoHS Compliant
- Green Molding Compound (No Br, Sb)
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.081
6,000
$0.0796
9,000
$0.0788
12,000
$0.0782
15,000+
$0.0764
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
POWERDI-123
Mounting Method:
Surface Mount