Manufacturer Part #
STM32H573RIV6
High-performance, Arm Cortex-M33 with TrustZone
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1560 per Tray Package Style:VFQFPN-68 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2424 | ||||||||||
Product Specification Section
STMicroelectronics STM32H573RIV6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32H573RIV6 - Technical Attributes
Attributes Table
| Family Name: | STM32 |
| Core Processor: | ARM Cortex M33 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 2MB |
| RAM Size: | 640kB |
| Speed: | 250MHz |
| No of I/O Lines: | 53 |
| InterfaceType / Connectivity: | CANbus/FIFO/IrDA/I2C/LINbus/SPI/UART/USB |
| Peripherals: | Brownout Reset/Brown-out Detect/DMA/I2S/POR/PWM/Watchdog |
| Number Of Timers: | 22 |
| Supply Voltage: | 1.71V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 16-ch x 12-bit |
| On-Chip DAC: | 2-ch x 12-bit |
| Watchdog Timers: | 2 |
| Package Style: | VFQFPN-68 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,680
USA:
4,680
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,560+
$3.86
Product Variant Information section
Available Packaging
Package Qty:
1560 per Tray
Package Style:
VFQFPN-68
Mounting Method:
Surface Mount