Manufacturer Part #
STM32H723ZEI6
High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2496 per Tray Package Style:UFBGA-144 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2432 | ||||||||||
Product Specification Section
STMicroelectronics STM32H723ZEI6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32H723ZEI6 - Technical Attributes
Attributes Table
| Family Name: | STM32H7 |
| Core Processor: | ARM Cortex M7 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 512kB |
| RAM Size: | 564kB |
| Speed: | 550MHz |
| No of I/O Lines: | 114 |
| InterfaceType / Connectivity: | CANbus/IrDA/I2C/SmartCard/SPI/UART/USB |
| Peripherals: | Brownout Reset/Brown-out Detect/DMA/LCD/POR/PWM/Watchdog |
| Number Of Timers: | 22 |
| Supply Voltage: | 1.62V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 17-ch x 12-bit, 34-ch x 16-bit |
| On-Chip DAC: | 2-ch x 12-bit |
| Watchdog Timers: | 2 |
| Package Style: | UFBGA-144 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,984
USA:
9,984
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,496+
$5.61
Product Variant Information section
Available Packaging
Package Qty:
2496 per Tray
Package Style:
UFBGA-144
Mounting Method:
Surface Mount