Manufacturer Part #
S32K314NHT1VPBSR
S32K3 Series 4MB Flash 512 kB RAM 160 Mhz 32-Bit Microcontroller IC - QFP-172
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:300 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2530 | ||||||||||
Product Specification Section
NXP S32K314NHT1VPBSR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP S32K314NHT1VPBSR - Technical Attributes
Attributes Table
| Family Name: | S32K314 |
| Core Processor: | ARM Cortex M7 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 4MB |
| RAM Size: | 512kB |
| Speed: | 160MHz |
| No of I/O Lines: | 218 |
| InterfaceType / Connectivity: | CANbus/Ethernet/I2C/LIN/SPI/UART/USART |
| Peripherals: | DMA/I2S |
| Supply Voltage: | 2.7V to 5.5V |
| Operating Temperature: | -40°C to +105°C |
| On-Chip ADC: | 24-chx12-bit |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
34,500
USA:
34,500
Factory Lead Time:
16 Weeks
Quantity
Unit Price
300+
$7.70
Product Variant Information section
Available Packaging
Package Qty:
300 per Reel
Mounting Method:
Surface Mount