text.skipToContent text.skipToNavigation

Manufacturer Part #

PMK325AC6337MM-P

Cap Ceramic 330uF 2.5V X6S 20% Pad SMD 1210 105°C T/R

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
TAIYO YUDEN PMK325AC6337MM-P - Technical Attributes
Attributes Table
Capacitance: 330µF
Dielectric: X6S
Rated Voltage: 2.5V
Tolerance (%): ±20%
Dissipation Factor: 10%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +105°C
Insulation Resistance: 100MΩ
Case Size: 1210 (3225 Metric)
Dimension: T  2.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,790.00
USD
Quantity
Unit Price
1,000+
$1.79
Product Variant Information section