text.skipToContent text.skipToNavigation

Manufacturer Part #

41274

FASTON 18-14 AWG Straight Non-Insulated Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
TE Connectivity 41274 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Non-Insulated
Type: Quick Connect
Wire Gauge: AWG 14-18
Contact Material: Brass
Contact Plating: Tin
Gender: Female
Features & Applications

The 41274 is a part of FASTON 18-14 AWG Straight Non-Insulated Receptacle.

Features:

  • Product Type = Terminal
  • Terminal Type = Receptacle
  • Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032]
  • Receptacle Style = Straight
  • Insulation Support = Insulation Support
  • Wire/Cable Type = Stranded
  • Insulation Diameter (mm [in]) = 3.05-4.32 [.120-.170]
  • Insertion Force = Normal
  • Material = Brass
  • Finish = Tin
  • Crimp Type = F-Crimp
  • Weld Tab = Without
  • Wire Range (mm [AWG]) = 0.80-2.00² [18-14]
  • Stock Thickness (mm [in]) = 0.46 [0.018]

 

 

Pricing Section
Global Stock:
11,000
USA:
11,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
11000
Multiple Of:
11000
Total
$646.80
USD
Quantity
Unit Price
11,000
$0.0588
22,000+
$0.0572
Product Variant Information section