Manufacturer Part #
STM32H745IIK6
STM32 Series 2 MB Flash 1060 kB RAM 480 MHz 32-Bit Microcontroller - UFBGA-201
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1008 per Tray Package Style:UFBGA-201 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2338 | ||||||||||
Product Specification Section
STMicroelectronics STM32H745IIK6 - Product Specification
STMicroelectronics STM32H745IIK6 - Technical Attributes
Attributes Table
| Family Name: | STM32H7 |
| Core Processor: | ARM Cortex M7/M4 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 2MB |
| RAM Size: | 1060kB |
| Speed: | 480MHz |
| No of I/O Lines: | 128 |
| InterfaceType / Connectivity: | CAN/I2C/I2S/SPI/UART/USART/USB |
| Peripherals: | Watchdog |
| Supply Voltage: | 1.62V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 36-chx16-bit |
| On-Chip DAC: | 2-chx12-bit |
| Watchdog Timers: | 1 |
| Package Style: | UFBGA-201 |
| Mounting Method: | Surface Mount |
Features & Applications
STMicroelectronics new STM32H7 family of microcontrollers includes the STM32H747 and STM32H757, high-performance dual-core devices which offer valuable power-saving features and enhanced cyber protection.
APPLICATIONS
• Industrial equipment
• Consumer devices
• Medical equipment
• Artificial Intelligence (AI) systems
FEATURES
• Up to 2Mbytes of Flash and 1Mbyte of SRAM
• Error correction code for all Flash and RAM memory
• Three 16-bit ADCs and two 12-bit DACs
• Ethernet controller
• Two FD CAN and USB 2.0 controllers
• Camera interface
Pricing Section
Global Stock:
9,072
USA:
9,072
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,008+
$9.22
Product Variant Information section
Available Packaging
Package Qty:
1008 per Tray
Package Style:
UFBGA-201
Mounting Method:
Surface Mount