Manufacturer Part #
TAJB475K016RNJ
TAJ Series 1210 4.7 uF 16 V ±10% Surface Mount Tantalum Chip Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2052 | ||||||||||
Product Specification Section
KYOCERA AVX TAJB475K016RNJ - Product Specification
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
KYOCERA AVX TAJB475K016RNJ - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 4.7µF |
| Rated Voltage: | 16V |
| Tolerance (%): | ±10% |
| ESR (Equivalent Series Resistance): | 3.5Ω |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 1411 (3528 Metric) |
| Dimension: | L 3.5mm x W 2.8mm x H 2.1mm |
| Mounting Method: | Surface Mount |
Features & Applications
TAJ Series Standard Tantalum
The TAJ standard series encompasses the five key sizes recognized by major OEMs throughout the world. The V case size has been added to the TAJ range to allow high CVs to be offered. The operational temperature is -55°C to +85°C rated voltage and up to +125°C with voltage derating in applications utilizing recommended series resistance.
The TAJB475K016R is a 0.138” x 0.110” package 16 volt 4.7 mf capacitor with a tolerance of +/- 10%. The TAJB475K016R is lead free and comes in 7 inch reels.For detail technical characteristic and performance capabilities see the datasheet.
Pricing Section
Global Stock:
57
USA:
57
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$0.405
15
$0.32
50
$0.285
250
$0.235
1,000+
$0.195
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount