6339160-1 in Reel by TE Connectivity | Modular Jacks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

6339160-1

8 Position 1.02 mm Single Port Right Angle Solder RJ45 PCB Mounted Jack

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6339160-1 - Technical Attributes
Attributes Table
Type: RJ-45
Style: Standard Jack
No of Positions: 8
No of Rows: 1
Shielding: Yes
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: PCB Mount
Features & Applications

The 6339160-1 is a Single Port Right Angle Solder RJ45 PCB Mount Jack with 8 Position.

Features:

  • Product Type = Connector
  • Jack Type = RJ45
  • PCB Mounting Orientation = Side Entry (Right Angle)
  • PCB Mount Style = Surface Mount
  • Termination Method to PC Board = Solder
  • Performance Category = Cat 5
  • Shield Material = Copper Alloy
  • Solder Tail Contact Plating = Matte Tin over Nickel
  • Height (mm [in]) = 13.34 [0.525]
  • PCB Thickness, Recommended (mm [in]) = 1.57 [0.062]
  • Shield Plating = Matte Tin
  • Contact Plating, Mating Area, Material = Gold (50)
  • Contact Base Material = Phosphor Bronze
  • Port Configuration = Single
  • Jack Configuration = 1 x 1
  • Number of Positions = 8
  • Number of Contacts Loaded = 8
  • Panel Ground Location = Top and Side

 

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
7,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$214.00
USD
Quantity
Unit Price
200
$1.07
400
$1.06
800
$1.05
1,000+
$1.04
Product Variant Information section