text.skipToContent text.skipToNavigation

Manufacturer Part #

4863

4 - 40 Thread .25 inch Long Force-Fit Round Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2307
Product Specification Section
Keystone 4863 - Technical Attributes
Attributes Table
Length: 0.25in
Style: Round
Material: Stainless Steel
Diameter: 0.219in
Features & Applications

For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware. 

Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.

"Force-Fit" standoffs are a broaching-type fastener standoff for installation in panels and circuit boards from .060" and thicker. They are made from Stainless Steel per ASTM-A581/A582 material. These standoffs are available threaded or with clear holes and are easy to install, simply press into punched or drilled holes.

The Keystone 4863 is a 4/40 thread force-fit standoff made of stainless steel and is .250 inches in length and has an outer diameter of .219 inches.
Pricing Section
Global Stock:
1,148
USA:
1,148
On Order:
0
Factory Stock:Factory Stock:
260
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
$1.12
USD
Quantity
Unit Price
1
$1.12
30
$1.10
75
$1.09
200
$1.07
400+
$1.05
Product Variant Information section