Manufacturer Part #
LTST-S110TBKT
Blue 130º Water Clear 60 mcd 3.8 V Dome SMT LED 3.2 x 1 x 1.5 mm
Product Specification Section
LITEON LTST-S110TBKT - Product Specification
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
LITEON LTST-S110TBKT - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Blue |
Lens Type: | Clear |
Forward Voltage: | 3.8V |
Forward (Drive) Current: | 20mA |
Intensity: | 60mcd |
Viewing Angle: | 130° |
Wavelength: | 468nm |
Rated Power: | 76mW |
Operating Temp Range: | -20°C to +80°C |
Storage Temperature Range: | -30°C to +100°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
3,000
$0.0595
6,000
$0.0584
9,000
$0.0577
12,000+
$0.0569
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount