Manufacturer Part #
CDRH4D22NP-100NC
CDRH Series 10 uH 30 % Tolerance 0.8 A Shielded Surface Mount Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sumida | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sumida CDRH4D22NP-100NC - Product Specification
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
Sumida CDRH4D22NP-100NC - Technical Attributes
Attributes Table
| Inductance-Nom: | 10µH |
| Rated Current-Max: | 0.8A |
| Tolerance (%): | ±30% |
| Shielding: | Yes |
| DC Resistance: | 78.8mΩ |
| Dimension: | L 5mm x W 5mm x H 2.4mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000+
$0.42
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount