text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100EP90DTG

MC100EP90 Series 5.5 V 3 GHz Triple ECL Input to LVPECL/PECL Output Translator

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100EP90DTG - Technical Attributes
Attributes Table
No of Channels: 3
Input Type: ECL/LVECL
Operating Frequency-Max: 3GHz
Supply Voltage: 3V to 5.5V
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications

The MC100EP90DTG is a 5.5 V 3 GHz triple ECL input to LVPECL/PECL output translator. This device receives differential LVECL or ECL signals and translates them to differential LVPECL or PECL output signals.

A VBB output is provided for interfacing with single-ended ECL signals at the input and it has designed to act as the switching reference for the single-ended input switching conditions.

Features:

  • 260 ps typical propagation delay
  • Maximum frequency > 3 GHz typical
  • Open input default state
  • Safety clamp on inputs
  • Fully differential design
  • VBB output
  • Pb-free device

View the Available MC100EP series of Translators 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
75
Multiple Of:
75
Total
$1,240.50
USD
Quantity
Unit Price
2
$17.00
5
$16.87
25
$16.64
50
$16.54
150+
$16.29
Product Variant Information section