Manufacturer Part #
TSTS7100
950 nm 50 mA ±5° Through Hole Infrared Emitting Diode - TO-18
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Package Style:TO-18 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay TSTS7100 - Product Specification
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
Vishay TSTS7100 - Technical Attributes
Attributes Table
| Wavelength: | 950nm |
| Angle of Half Intensity: | ±5° |
| Intensity: | 50mW/cm2 |
| Forward (Drive) Current: | 250mA |
| Forward Voltage: | 1.3V |
| Package Style: | TO-18 |
| Mounting Method: | Through Hole |
Features & Applications
The TSTS7100 is a infrared emitting diode. It Consist of 950 nm wavelengh in GaAs technology in a hermetically sealed TO-18 package with lens.
Features:
- Package type: leaded
- Package form: TO-18
- Dimensions (in mm): ∅ 4.7
- Peak wavelength: λp = 950 nm
- High reliability
- High radiant power
- High radiant intensity
- Angle of half intensity: ? = ± 5°
- Low forward voltage
- Suitable for high pulse current operation
- Good spectral matching with Si photodetectors
- Lead (Pb)-free component in accordance with RoHS 2002/95/EC and WEEE 2002/96/EC
Applications:
- Radiation source in near infrared range
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$2.02
20
$1.97
40
$1.95
125
$1.92
250+
$1.88
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
TO-18
Mounting Method:
Through Hole