3557-2 in Bag by Keystone | Fuse Holders, Clips & Blocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

3557-2

Vertical 19.8 x 7.4 mm 20 A 500 VAC Insulates Clips 2 in 1 Fuse Holder

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Keystone 3557-2 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Material: Brass
Contact Plating: Tin
Rated Voltage: 500V
Current Rating: 30A
Termination Style: PC Pin
No of Poles: 1
Operating Temp Range: -50°C to +145°C
Height - Max: 7.37mm
Dimension: L  19.8mm x W  6.8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
29,325
USA:
29,325
305,462
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.67
USD
Quantity
Unit Price
1
$0.67
50
$0.655
200
$0.64
750
$0.62
2,500+
$0.59
Product Variant Information section