text.skipToContent text.skipToNavigation

Manufacturer Part #

S4EB-5V

S Series 4 A 4PST 5 VDC Through Hole Polarized Single Side Stable Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Panasonic Industry S4EB-5V - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: 4PST (4 Form A)
Coil Current: 38.5mA
Nominal Coil Voltage: 5V
Contact Current-Max: 4A
Coil Resistance: 130Ω
Switching Voltage: 48V
Contact Material: Silver Alloy
Operating Temp Range: -55°C to +65°C
Height - Max: 10.5mm
Termination Style: PCB
No of Terminals: 12
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
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
$30.45
USD
Quantity
Unit Price
1
$30.45
3
$30.01
5
$29.81
15
$29.38
25+
$29.00
Product Variant Information section