Manufacturer Part #
AB-18.432MHZ-B2
AB Series 18.432 MHz ±20 ppm 18 pF -20 to +70 °C Through Hole Crystal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon AB-18.432MHZ-B2 - Product Specification
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
Abracon AB-18.432MHZ-B2 - Technical Attributes
Attributes Table
| Load Capacitance: | 18pF |
| Operating Frequency: | 18.432MHz |
| Frequency Tolerance: | ±20ppm |
| Operating Temp Range: | -20°C to +70°C |
| Mounting Method: | Through Hole |
Features & Applications
An emerging name in the frequency control industry, Abracon offers extremely high quality product at incredibly aggressive prices. With the broadest line of products in the market from basic resonators to state of the art MEMs based oscillators, Abracon can provide a solution for any timing device need.
The AB series is a high precision through hole crystal available in a 11.5 x 5.0 x 13.5 mm height. This small size crystal is ideal for for large pullability applications. The AB series offers a wide frequency range. Extended temperature for industrial applications is available. This crystal has a standard load capacitance of 18 pF.
The AB series is an industry standard HC49U crystal package. This 11.5 X 5 X 13.5 thru hole crystal is suitable for most industries.
The AB-18.432MHZ-B2 crystal is a 18.432 MHz, with a load capacitance of 18 pF and a frequence stability of 20 PPm.Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.365
75
$0.355
200
$0.345
400
$0.34
1,250+
$0.325
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole