Manufacturer Part #
NPIS105F471MTRF
NPIS_F Series 470 uH ±20 % Tolerance 0.6 A Shielded SMT Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:750 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2538 | ||||||||||
Product Specification Section
NIC Components NPIS105F471MTRF - Product Specification
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
NIC Components NPIS105F471MTRF - Technical Attributes
Attributes Table
| Inductance-Nom: | 470µH |
| Rated Current-Max: | 0.6A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 1289mΩ |
| Test Frequency: | 1kHz |
| Operating Temp Range: | -25°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 10.6mm x W 10.5mm x H 5mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
750
USA:
750
Factory Lead Time:
32 Weeks
Quantity
Unit Price
750
$0.455
1,500
$0.45
2,250
$0.445
3,750+
$0.435
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Mounting Method:
Surface Mount