Manufacturer Part #
BC807-16LT1G
BC807 Series PNP 45 V 500 mA Surface Mount General Purpose Transistor - SOT-23
Product Specification Section
onsemi BC807-16LT1G - Product Specification
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
onsemi BC807-16LT1G - Technical Attributes
Attributes Table
Polarity: | PNP |
Type: | General Purpose |
CE Voltage-Max: | 45V |
Collector Current Max: | 500mA |
Power Dissipation-Tot: | 300mW |
Collector - Base Voltage: | 50V |
Collector - Emitter Saturation Voltage: | 0.7V |
Emitter - Base Voltage: | 5V |
DC Current Gain-Min: | 100 |
Collector - Current Cutoff: | 5µA |
Configuration: | Single |
Frequency - Transition: | 100MHz |
Operating Temp Range: | -55°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
133
USA:
133
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.129
15
$0.0933
75
$0.0724
300
$0.0544
1,500+
$0.0334
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount