text.skipToContent text.skipToNavigation

Manufacturer Part #

PB62-BP

PB62 Series 200 V 6 A Through Hole Single Phase Bridge Rectifier - PB-6

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Micro Commercial Components PB62-BP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 6A
Reverse Voltage-Max [Vrrm]: 200V
Peak Current-Max: 125A
Reverse Current-Max: 10µA
Forward Voltage: 1.1V
Package Style:  PB-6
Mounting Method: Through Hole
Features & Applications

The PB62-BP is a  200 V 6 A Through Hole Single Phase Bridge Rectifier available in PB-6 Package.

Features:

  • Glass Passivated chip
  • Low Forward Voltage
  • Any Mounting Position
  • Silver Plated Copper Leads
  • Surge Overload Rating Of 150 Amps
  • UL Recognized File # E165989
  • Case Material:Molded Plastic. UL Flammability
  • Classificatio Rating 94-0 and MSL Rating 1
  • Lead Free Finish/RoHS Compliant
  • Operating Temperature: -55°C to +125°C
  • Storage Temperature: -55°C to +150°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1600
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$648.00
USD
Quantity
Unit Price
200
$0.415
600
$0.405
2,000
$0.395
4,000+
$0.39
Product Variant Information section