Manufacturer Part #
PBSS5350X,115
PBSS5350X Series 50V 3A 1.6 W PNP Surface Mount Small Signal Transistor - SOT-89
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOT-89 (SC-62) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia PBSS5350X,115 - Product Specification
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
Nexperia PBSS5350X,115 - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | Small Signal |
| CE Voltage-Max: | 50V |
| Collector Current Max: | 3A |
| Power Dissipation-Tot: | 1.6W |
| Collector - Base Voltage: | 50V |
| Collector - Emitter Saturation Voltage: | 390V |
| Emitter - Base Voltage: | 5V |
| DC Current Gain-Min: | 80 |
| Collector - Current Cutoff: | 100nA |
| Configuration: | Single |
| Frequency - Transition: | 100MHz |
| Operating Temp Range: | -65°C to +150°C |
| Package Style: | SOT-89 (SC-62) |
| Mounting Method: | Surface Mount |
Features & Applications
PNP low VCEsat transistor in a SOT89 plastic package. NPN complement: PBSS4350X.
Features:
- SOT89 (SC-62) package
- Low collector-emitter saturation voltage VCEsat
- High collector current capability: IC and ICM
- Higher efficiency leading to less heat generation
- Reduced printed-circuit board requirements
Applications:
- Power management
- Peripheral drivers
View the PBSS5350X,115 family of General Purpose Transistors
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.169
2,000
$0.167
3,000
$0.166
5,000
$0.164
10,000+
$0.161
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-89 (SC-62)
Mounting Method:
Surface Mount