95CW06C3RART in Reel by Grayhill | Tactile Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

95CW06C3RART

95C Series Washable 6 x 6 mm SPST 2.8 N Right Angle Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Grayhill 95CW06C3RART - Technical Attributes
Attributes Table
Actuation Force: 2.8N
Contact Material: Silver Over Brass
Actuator Style: Standard
Termination Style: Right Angle
Mounting Method: Surface Mount
Features & Applications
The 95CW06C3RART Tactile Switch is a Washable swtich, which offers .0.91" height, 280g operating force, having Gull wing terminal style.

Key Features:

  • Designed to Allow Submersed Washing After Soldering
  • Excellent Tactile Feedback
  • Thru-hole, Gull Wings, Right Angle, and J-Lead Versions of terminal styles
  • Surface Mount Versions Compatible with SMT Assembly Including Infrared and Vapor Phase
  • Ultraminiature and Lightweight Structure Suitable for High Density Mounting

Specifications:

  • Contact Resistance: 100 mΩ max.
  • Insulation Resistance: 100 MΩ min. at 500Vdc
  • Dielectric Strength: No dielectric breakdown after 250V for one minute
  • Contact Arrangement: single pole, single throw
  • Operating Temp. Range: -25 to 70°C

Applications:

  • Consumer Electronics
  • Audio Equipment
  • PCs, VCRs, cable boxes, modems
  • Communications Equipment
  • Controls Security and Alarm equipment
  • Test and Measurement Equipment
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
700
Multiple Of:
700
Total
$1,386.00
USD
Quantity
Unit Price
700+
$1.98
Product Variant Information section