Manufacturer Part #
STTH2002G-TR
STTH2002 Series 20 A 200 V 40 ns SMT Ultrafast Recovery Diode - D2PAK
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2521 | ||||||||||
Product Specification Section
STMicroelectronics STTH2002G-TR - Product Specification
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
STMicroelectronics STTH2002G-TR - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 20A |
| Peak Current-Max: | 175A |
| Reverse Voltage-Max [Vrrm]: | 200V |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 1V |
| Configuration: | Single |
| Forward RMS Current [If rms]: | 35A |
| Reverse Recovery Time-Max: | 40ns |
| Thermal Resistance: | 2.4°C/W |
| Storage Temperature Range: | -65°C to +175°C |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Features & Applications
The STTH2002G-TR is a single rectifier which is suited for switch mode power supply and high frequency DC to DC converters.
This device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection applications and it is available in a D²PAK package.
Features:
- Ultrafast switching
- Low reverse current
- Low thermal resistance
- Reduces switching and conduction losses
- High Tj
- Insulating voltage: 2500 V rms
- Capacitance: 7 pF
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1,000
$0.495
2,000
$0.485
3,000
$0.48
4,000+
$0.475
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount